MFG_R76_Rendering_SW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76PR368050H4J

DigiKey Part Number
399-R76PR368050H4J-ND
Manufacturer
Manufacturer Product Number
R76PR368050H4J
Description
CAP FILM 0.68UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76PR368050H4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
5 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.988" (25.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹311.48000₹311.48
10₹219.18800₹2,191.88
50₹182.55600₹9,127.80
288₹157.69837₹45,417.13
576₹150.77943₹86,848.95
1,152₹145.07989₹1,67,132.03
2,592₹139.67614₹3,62,040.55
5,184₹135.93602₹7,04,692.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.