
R76QI2330DQ40J | |
|---|---|
DigiKey Part Number | 399-R76QI2330DQ40JCT-ND - Cut Tape (CT) 399-R76QI2330DQ40JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76QI2330DQ40J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QI2330DQ40J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 19 mOhms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹78.18300 | ₹781.83 |
| 50 | ₹61.63320 | ₹3,081.66 |
| 100 | ₹56.54530 | ₹5,654.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹47.93116 | ₹23,965.58 |
| 1,000 | ₹45.26603 | ₹45,266.03 |
| 1,500 | ₹43.93161 | ₹65,897.41 |
| 2,500 | ₹42.45293 | ₹1,06,132.33 |
| 3,500 | ₹41.58838 | ₹1,45,559.33 |
| 5,000 | ₹40.75695 | ₹2,03,784.75 |