Parametric Equivalent
Parametric Equivalent

R76QI2330JH40J | |
|---|---|
DigiKey Part Number | 399-R76QI2330JH40J-ND |
Manufacturer | |
Manufacturer Product Number | R76QI2330JH40J |
Description | CAP FILM 0.033UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QI2330JH40J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 19 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹114.62000 | ₹114.62 |
| 10 | ₹74.54900 | ₹745.49 |
| 50 | ₹58.65120 | ₹2,932.56 |
| 100 | ₹53.74040 | ₹5,374.04 |
| 500 | ₹45.45054 | ₹22,725.27 |
| 1,000 | ₹42.88699 | ₹42,886.99 |
| 3,000 | ₹39.71960 | ₹1,19,158.80 |
| 5,000 | ₹38.54825 | ₹1,92,741.25 |

