
R76QR3100SE40K | |
|---|---|
DigiKey Part Number | 399-7679-ND |
Manufacturer | |
Manufacturer Product Number | R76QR3100SE40K |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QR3100SE40K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹265.58000 | ₹265.58 |
| 10 | ₹183.94900 | ₹1,839.49 |
| 50 | ₹151.37140 | ₹7,568.57 |
| 100 | ₹141.32590 | ₹14,132.59 |
| 816 | ₹120.48630 | ₹98,316.82 |
| 1,632 | ₹115.89495 | ₹1,89,140.56 |
| 3,264 | ₹112.11326 | ₹3,65,937.68 |
| 5,712 | ₹109.55342 | ₹6,25,769.14 |