
R76QR3220SE30J | |
|---|---|
DigiKey Part Number | 399-7678-ND |
Manufacturer | |
Manufacturer Product Number | R76QR3220SE30J |
Description | CAP FILM 0.22UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QR3220SE30J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 600V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹271.17000 | ₹271.17 |
| 10 | ₹188.23600 | ₹1,882.36 |
| 50 | ₹155.09880 | ₹7,754.94 |
| 480 | ₹127.89196 | ₹61,388.14 |
| 960 | ₹122.46776 | ₹1,17,569.05 |
| 1,440 | ₹119.74983 | ₹1,72,439.76 |
| 2,880 | ₹115.76225 | ₹3,33,395.28 |
| 5,280 | ₹112.85619 | ₹5,95,880.68 |