
R76QR356050H3J | |
|---|---|
DigiKey Part Number | 399-R76QR356050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76QR356050H3J |
Description | CAP FILM 0.56UF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QR356050H3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.461" (37.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹536.75000 | ₹536.75 |
| 10 | ₹391.56800 | ₹3,915.68 |
| 50 | ₹333.55000 | ₹16,677.50 |
| 112 | ₹312.98848 | ₹35,054.71 |
| 560 | ₹283.57332 | ₹1,58,801.06 |
| 1,008 | ₹275.73349 | ₹2,77,939.36 |
| 2,576 | ₹265.60868 | ₹6,84,207.96 |