
R76TF12705050J | |
|---|---|
DigiKey Part Number | 399-R76TF12705050J-ND |
Manufacturer | |
Manufacturer Product Number | R76TF12705050J |
Description | FILM, RADIAL, PULSE, DOUBLE META |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TF12705050J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 235.8 mOhms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.51500 | ₹285.15 |
| 50 | ₹21.33960 | ₹1,066.98 |
| 100 | ₹19.12180 | ₹1,912.18 |
| 500 | ₹15.40178 | ₹7,700.89 |
| 1,800 | ₹13.43897 | ₹24,190.15 |
| 3,600 | ₹12.63758 | ₹45,495.29 |
| 5,400 | ₹12.23636 | ₹66,076.34 |