
R76TF14705050J | |
|---|---|
DigiKey Part Number | 399-R76TF14705050J-ND |
Manufacturer | |
Manufacturer Product Number | R76TF14705050J |
Description | FILM, RADIAL, PULSE, DOUBLE META |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TF14705050J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 135.5 mOhms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.40400 | ₹314.04 |
| 50 | ₹23.63200 | ₹1,181.60 |
| 100 | ₹21.22780 | ₹2,122.78 |
| 500 | ₹17.18722 | ₹8,593.61 |
| 1,500 | ₹15.31295 | ₹22,969.43 |
| 3,000 | ₹14.39693 | ₹43,190.79 |
| 6,000 | ₹13.64259 | ₹81,855.54 |