3300 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TI1330SE30J

DigiKey Part Number
399-R76TI1330SE30J-ND
Manufacturer
Manufacturer Product Number
R76TI1330SE30J
Description
CAP FILM 3300PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76TI1330SE30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
650V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
193 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,523
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹99.71000₹99.71
10₹64.01900₹640.19
50₹50.00360₹2,500.18
100₹45.66110₹4,566.11
500₹38.33858₹19,169.29
2,000₹34.20998₹68,419.96
4,000₹32.67544₹1,30,701.76
6,000₹31.90704₹1,91,442.24
Manufacturers Standard Package