0.027 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TI227050H4J

DigiKey Part Number
399-R76TI227050H4J-ND
Manufacturer
Manufacturer Product Number
R76TI227050H4J
Description
CAP FILM 0.027UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76TI227050H4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
650V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
71 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,681
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹91.32000₹91.32
10₹58.42800₹584.28
50₹45.38160₹2,269.08
100₹41.35590₹4,135.59
500₹34.56642₹17,283.21
1,000₹32.46693₹32,466.93
2,500₹30.25153₹75,628.82
5,000₹28.91562₹1,44,578.10
Manufacturers Standard Package