
R76TR347050H3J | |
|---|---|
DigiKey Part Number | 399-R76TR347050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76TR347050H3J |
Description | CAP FILM 0.47UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TR347050H3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.461" (37.10mm) | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹749.22000 | ₹749.22 |
| 10 | ₹559.20900 | ₹5,592.09 |
| 50 | ₹483.52360 | ₹24,176.18 |
| 112 | ₹456.68625 | ₹51,148.86 |
| 560 | ₹418.26536 | ₹2,34,228.60 |
| 1,008 | ₹408.02340 | ₹4,11,287.59 |