
R76UN1220SE00J | |
|---|---|
DigiKey Part Number | 399-7668-ND |
Manufacturer | |
Manufacturer Product Number | R76UN1220SE00J |
Description | CAP FILM 2200PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UN1220SE00J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹141.64000 | ₹141.64 |
| 10 | ₹93.37200 | ₹933.72 |
| 50 | ₹74.32520 | ₹3,716.26 |
| 100 | ₹68.44510 | ₹6,844.51 |
| 805 | ₹56.32139 | ₹45,338.72 |
| 1,610 | ₹53.62999 | ₹86,344.28 |
| 3,220 | ₹51.41320 | ₹1,65,550.50 |
| 5,635 | ₹49.91231 | ₹2,81,255.87 |