
R76UN227050H4J | |
|---|---|
DigiKey Part Number | 399-R76UN227050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76UN227050H4J |
Description | CAP FILM 0.027UF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UN227050H4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 71 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹70.35500 | ₹703.55 |
| 50 | ₹55.18480 | ₹2,759.24 |
| 100 | ₹50.50680 | ₹5,050.68 |
| 500 | ₹42.59718 | ₹21,298.59 |
| 1,000 | ₹40.15292 | ₹40,152.92 |
| 2,500 | ₹37.57073 | ₹93,926.82 |
| 5,000 | ₹36.01434 | ₹1,80,071.70 |