
R76UR24704030J | |
|---|---|
DigiKey Part Number | 399-12851-ND |
Manufacturer | |
Manufacturer Product Number | R76UR24704030J |
Description | CAP FILM 0.047UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UR24704030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.99000 | ₹218.99 |
| 10 | ₹149.56400 | ₹1,495.64 |
| 50 | ₹121.85000 | ₹6,092.50 |
| 336 | ₹101.81125 | ₹34,208.58 |
| 672 | ₹96.80667 | ₹65,054.08 |
| 1,008 | ₹94.29906 | ₹95,053.45 |
| 2,688 | ₹89.29181 | ₹2,40,016.39 |
| 5,040 | ₹86.73453 | ₹4,37,142.03 |