
R76UR31004030J | |
|---|---|
DigiKey Part Number | 399-12853-ND |
Manufacturer | |
Manufacturer Product Number | R76UR31004030J |
Description | CAP FILM 0.1UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UR31004030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.106" (28.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹397.90000 | ₹397.90 |
| 10 | ₹283.93800 | ₹2,839.38 |
| 50 | ₹238.51880 | ₹11,925.94 |
| 176 | ₹214.86256 | ₹37,815.81 |
| 528 | ₹200.04104 | ₹1,05,621.67 |
| 1,056 | ₹192.78384 | ₹2,03,579.74 |
| 2,640 | ₹185.11681 | ₹4,88,708.38 |
| 5,104 | ₹180.69777 | ₹9,22,281.42 |