R79PC1220DQ40J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹21.24315
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,731
Unit Price: ₹70.82000
Datasheet
2200 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R79PC1220DQ40J

DigiKey Part Number
399-R79PC1220DQ40JCT-ND - Cut Tape (CT)
399-R79PC1220DQ40JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R79PC1220DQ40J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹44.91600₹449.16
50₹34.44160₹1,722.08
100₹31.22660₹3,122.66
500₹25.79762₹12,898.81
1,000₹24.11933₹24,119.33
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500₹22.34787₹55,869.68
5,000₹21.27977₹1,06,398.85
7,500₹20.74494₹1,55,587.05
12,500₹20.15188₹2,51,898.50
17,500₹19.80527₹3,46,592.22
25,000₹19.47166₹4,86,791.50
30,000₹19.31370₹5,79,411.00
Manufacturers Standard Package