0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3100CK50J

DigiKey Part Number
399-R82DC3100CK50JTR-ND - Tape & Reel (TR)
399-R82DC3100CK50JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R82DC3100CK50J
Description
CAP FILM 0.1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3100CK50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,165
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.79900₹177.99
50₹12.97140₹648.57
100₹11.48980₹1,148.98
500₹9.01854₹4,509.27
1,000₹8.25628₹8,256.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹7.45152₹18,628.80
5,000₹6.96659₹34,832.95
7,500₹6.72393₹50,429.47
12,500₹6.45503₹80,687.88
17,500₹6.29783₹1,10,212.03
25,000₹6.14666₹1,53,666.50
Manufacturers Standard Package