0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3100DQ50J

DigiKey Part Number
399-5444-1-ND - Cut Tape (CT)
399-5444-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82DC3100DQ50J
Description
CAP FILM 0.1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3100DQ50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹16.96000₹169.60
50₹12.39380₹619.69
100₹10.98660₹1,098.66
500₹8.61598₹4,307.99
1,000₹7.88354₹7,883.54
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500₹7.08134₹24,784.69
7,000₹6.64603₹46,522.21
10,500₹6.42806₹67,494.63
17,500₹6.18643₹1,08,262.52
24,500₹6.04522₹1,48,107.89
35,000₹5.90935₹2,06,827.25
Manufacturers Standard Package