
R82DC3330CK60J | |
|---|---|
DigiKey Part Number | 399-R82DC3330CK60JTR-ND - Tape & Reel (TR) 399-R82DC3330CK60JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82DC3330CK60J |
Description | CAP FILM 0.33UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3330CK60J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.64000 | ₹40.64 |
| 10 | ₹24.19500 | ₹241.95 |
| 50 | ₹17.93800 | ₹896.90 |
| 100 | ₹16.01000 | ₹1,601.00 |
| 500 | ₹12.77020 | ₹6,385.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹11.06239 | ₹19,912.30 |
| 3,600 | ₹10.36538 | ₹37,315.37 |
| 5,400 | ₹10.01631 | ₹54,088.07 |
| 9,000 | ₹9.62941 | ₹86,664.69 |
| 12,600 | ₹9.40330 | ₹1,18,481.58 |
| 18,000 | ₹9.18579 | ₹1,65,344.22 |