
R82DC3470CK60J | |
|---|---|
DigiKey Part Number | 399-19777-2-ND - Tape & Reel (TR) 399-19777-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82DC3470CK60J |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3470CK60J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.55800 | ₹265.58 |
| 50 | ₹19.77400 | ₹988.70 |
| 100 | ₹17.70530 | ₹1,770.53 |
| 500 | ₹14.20154 | ₹7,100.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹12.35646 | ₹22,241.63 |
| 3,600 | ₹11.60269 | ₹41,769.68 |
| 5,400 | ₹11.22546 | ₹60,617.48 |
| 9,000 | ₹10.80740 | ₹97,266.60 |
| 12,600 | ₹10.56300 | ₹1,33,093.80 |
| 18,000 | ₹10.32786 | ₹1,85,901.48 |