R82DC4100SH60K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 15,165
Unit Price: ₹53.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,913
Unit Price: ₹58.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,269
Unit Price: ₹57.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹22.96849
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹16.49159
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹15.78897
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹14.28759
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹21.66847
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹15.94257
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,629
Unit Price: ₹54.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹33.39991
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹31.31427
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹31.31427
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹31.22620
Datasheet
New at DigiKey
Image for R82DC4100SH60K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC4100SH60K

DigiKey Part Number
399-R82DC4100SH60KTB-ND
Manufacturer
Manufacturer Product Number
R82DC4100SH60K
Description
1 U 63V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
15,300₹15.95801₹2,44,157.55