
R82DC4150DQ60J | |
|---|---|
DigiKey Part Number | 399-R82DC4150DQ60JCT-ND - Cut Tape (CT) 399-R82DC4150DQ60JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC4150DQ60J |
Description | CAP FILM 1.5UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC4150DQ60J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹58.24100 | ₹582.41 |
| 50 | ₹45.26980 | ₹2,263.49 |
| 100 | ₹41.25340 | ₹4,125.34 |
| 500 | ₹34.47510 | ₹17,237.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₹31.50086 | ₹44,101.20 |
| 2,800 | ₹29.93201 | ₹83,809.63 |
| 4,200 | ₹29.14636 | ₹1,22,414.71 |
| 7,000 | ₹28.27543 | ₹1,97,928.01 |
| 9,800 | ₹27.76629 | ₹2,72,109.64 |
| 14,000 | ₹27.27627 | ₹3,81,867.78 |