1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC4150DQ60K

DigiKey Part Number
399-R82DC4150DQ60KCT-ND - Cut Tape (CT)
399-R82DC4150DQ60KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82DC4150DQ60K
Description
CAP FILM 1.5UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC4150DQ60K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,757
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹87.59000₹87.59
10₹56.00500₹560.05
50₹43.36880₹2,168.44
100₹39.49220₹3,949.22
500₹32.94126₹16,470.63
Tape & Box (TB)
QuantityUnit PriceExt Price
1,400₹30.06580₹42,092.12
2,800₹28.54820₹79,934.96
4,200₹27.78851₹1,16,711.74
7,000₹26.94633₹1,88,624.31
9,800₹26.45389₹2,59,248.12
14,000₹25.98012₹3,63,721.68
Manufacturers Standard Package