
R82DC4150Z360K | |
|---|---|
DigiKey Part Number | 399-12641-ND |
Manufacturer | |
Manufacturer Product Number | R82DC4150Z360K |
Description | CAP FILM 1.5UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC4150Z360K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹61.87600 | ₹618.76 |
| 50 | ₹48.17720 | ₹2,408.86 |
| 100 | ₹43.96520 | ₹4,396.52 |
| 500 | ₹36.85134 | ₹18,425.67 |
| 1,000 | ₹34.65215 | ₹34,652.15 |
| 3,000 | ₹31.93484 | ₹95,804.52 |
| 5,000 | ₹30.92992 | ₹1,54,649.60 |