
R82EC1150DQ50J | |
|---|---|
DigiKey Part Number | 399-19315-1-ND - Cut Tape (CT) 399-19315-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC1150DQ50J |
Description | CAP FILM 1500PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1150DQ50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.23900 | ₹172.39 |
| 50 | ₹12.54280 | ₹627.14 |
| 100 | ₹11.11710 | ₹1,111.71 |
| 500 | ₹8.70916 | ₹4,354.58 |
| 1,000 | ₹7.96647 | ₹7,966.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹6.94316 | ₹24,301.06 |
| 7,000 | ₹6.51397 | ₹45,597.79 |
| 10,500 | ₹6.29902 | ₹66,139.71 |
| 17,500 | ₹6.06092 | ₹1,06,066.10 |
| 24,500 | ₹5.92176 | ₹1,45,083.12 |
| 35,000 | ₹5.78784 | ₹2,02,574.40 |