
R82EC1470CK50J | |
|---|---|
DigiKey Part Number | 399-19771-2-ND - Tape & Reel (TR) 399-19771-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82EC1470CK50J |
Description | CAP FILM 4700PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1470CK50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹17.98500 | ₹179.85 |
| 50 | ₹13.13920 | ₹656.96 |
| 100 | ₹11.64830 | ₹1,164.83 |
| 500 | ₹9.14714 | ₹4,573.57 |
| 1,000 | ₹8.37463 | ₹8,374.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹7.56148 | ₹18,903.70 |
| 5,000 | ₹7.07133 | ₹35,356.65 |
| 7,500 | ₹6.82594 | ₹51,194.55 |
| 12,500 | ₹6.55411 | ₹81,926.38 |
| 17,500 | ₹6.39522 | ₹1,11,916.35 |
| 25,000 | ₹6.24238 | ₹1,56,059.50 |