4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC1470DQ50J

DigiKey Part Number
399-5449-1-ND - Cut Tape (CT)
399-5449-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC1470DQ50J
Description
CAP FILM 4700PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC1470DQ50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,971
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.61200₹176.12
50₹12.89700₹644.85
100₹11.42460₹1,142.46
500₹8.96450₹4,482.25
1,000₹8.20503₹8,205.03
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500₹7.15828₹25,053.98
7,000₹6.71938₹47,035.66
10,500₹6.49959₹68,245.70
17,500₹6.25608₹1,09,481.40
24,500₹6.11372₹1,49,786.14
35,000₹5.97682₹2,09,188.70
Manufacturers Standard Package