
R82EC1680SH50J | |
|---|---|
DigiKey Part Number | 399-R82EC1680SH50JCT-ND - Cut Tape (CT) 399-R82EC1680SH50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC1680SH50J |
Description | CAP FILM 6800PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.84200 | ₹158.42 |
| 50 | ₹11.48060 | ₹574.03 |
| 100 | ₹10.15730 | ₹1,015.73 |
| 500 | ₹7.91894 | ₹3,959.47 |
| 1,000 | ₹7.22844 | ₹7,228.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹6.27754 | ₹21,971.39 |
| 7,000 | ₹5.87910 | ₹41,153.70 |
| 10,500 | ₹5.67964 | ₹59,636.22 |
| 17,500 | ₹5.45862 | ₹95,525.85 |
| 24,500 | ₹5.32940 | ₹1,30,570.30 |
| 35,000 | ₹5.20510 | ₹1,82,178.50 |