
R82EC2100DQ50K | |
|---|---|
DigiKey Part Number | 399-9694-1-ND - Cut Tape (CT) 399-9694-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2100DQ50K |
Description | CAP FILM 10000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2100DQ50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.65500 | ₹156.55 |
| 50 | ₹11.38740 | ₹569.37 |
| 100 | ₹10.06410 | ₹1,006.41 |
| 500 | ₹7.84440 | ₹3,922.20 |
| 1,000 | ₹7.15855 | ₹7,158.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹6.21524 | ₹21,753.34 |
| 7,000 | ₹5.81973 | ₹40,738.11 |
| 10,500 | ₹5.62178 | ₹59,028.69 |
| 17,500 | ₹5.40234 | ₹94,540.95 |
| 24,500 | ₹5.27406 | ₹1,29,214.47 |
| 35,000 | ₹5.15068 | ₹1,80,273.80 |