0.027 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2270DQ50J

DigiKey Part Number
399-R82EC2270DQ50JCT-ND - Cut Tape (CT)
399-R82EC2270DQ50JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC2270DQ50J
Description
CAP FILM 0.027UF 5% 100VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
-
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,139
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹41.00000₹41.00
10₹24.50800₹245.08
50₹18.22720₹911.36
100₹16.27960₹1,627.96
500₹13.00504₹6,502.52
1,000₹11.99490₹11,994.90
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500₹10.60084₹37,102.94
7,000₹10.01616₹70,113.12
10,500₹9.72347₹1,02,096.44
17,500₹9.39906₹1,64,483.55
24,500₹9.20940₹2,25,630.30
35,000₹9.02701₹3,15,945.35
Manufacturers Standard Package