
R82EC2330DQ50J | |
|---|---|
DigiKey Part Number | 399-9696-1-ND - Cut Tape (CT) 399-9696-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2330DQ50J |
Description | CAP FILM 0.033UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2330DQ50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.45100 | ₹184.51 |
| 50 | ₹13.47460 | ₹673.73 |
| 100 | ₹11.95580 | ₹1,195.58 |
| 500 | ₹9.40060 | ₹4,700.30 |
| 1,000 | ₹8.61132 | ₹8,611.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹7.52570 | ₹26,339.95 |
| 7,000 | ₹7.07029 | ₹49,492.03 |
| 10,500 | ₹6.84234 | ₹71,844.57 |
| 17,500 | ₹6.58969 | ₹1,15,319.57 |
| 24,500 | ₹6.44201 | ₹1,57,829.24 |
| 35,000 | ₹6.29993 | ₹2,20,497.55 |