
R82EC2560SH60J | |
|---|---|
DigiKey Part Number | 399-R82EC2560SH60JCT-ND - Cut Tape (CT) 399-R82EC2560SH60JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2560SH60J |
Description | CAP FILM 0.056UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹23.85600 | ₹238.56 |
| 50 | ₹17.68680 | ₹884.34 |
| 100 | ₹15.78570 | ₹1,578.57 |
| 500 | ₹12.59130 | ₹6,295.65 |
| 1,000 | ₹11.60538 | ₹11,605.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹10.24540 | ₹35,858.90 |
| 7,000 | ₹9.67537 | ₹67,727.59 |
| 10,500 | ₹9.38978 | ₹98,592.69 |
| 17,500 | ₹9.07328 | ₹1,58,782.40 |
| 24,500 | ₹8.88823 | ₹2,17,761.64 |
| 35,000 | ₹8.71026 | ₹3,04,859.10 |