
R82EC2270DQ50J | |
|---|---|
DigiKey Part Number | 399-R82EC2270DQ50JCT-ND - Cut Tape (CT) 399-R82EC2270DQ50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2270DQ50J |
Description | CAP FILM 0.027UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.50800 | ₹245.08 |
| 50 | ₹18.22720 | ₹911.36 |
| 100 | ₹16.27960 | ₹1,627.96 |
| 500 | ₹13.00504 | ₹6,502.52 |
| 1,000 | ₹11.99490 | ₹11,994.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹10.60084 | ₹37,102.94 |
| 7,000 | ₹10.01616 | ₹70,113.12 |
| 10,500 | ₹9.72347 | ₹1,02,096.44 |
| 17,500 | ₹9.39906 | ₹1,64,483.55 |
| 24,500 | ₹9.20940 | ₹2,25,630.30 |
| 35,000 | ₹9.02701 | ₹3,15,945.35 |