0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2680SH60J

DigiKey Part Number
399-R82EC2680SH60JCT-ND - Cut Tape (CT)
399-R82EC2680SH60JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC2680SH60J
Description
CAP FILM 0.068UF 5% 100VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,546
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.61200₹176.12
50₹12.84100₹642.05
100₹11.38730₹1,138.73
500₹8.92908₹4,464.54
1,000₹8.17148₹8,171.48
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500₹7.12740₹24,945.90
7,000₹6.69009₹46,830.63
10,500₹6.47101₹67,945.60
17,500₹6.22823₹1,08,994.02
24,500₹6.08634₹1,49,115.33
35,000₹5.94982₹2,08,243.70
Manufacturers Standard Package