0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC3100DQ70J

DigiKey Part Number
399-5453-1-ND - Cut Tape (CT)
399-5453-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC3100DQ70J
Description
CAP FILM 0.1UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC3100DQ70J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,389
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹17.05300₹170.53
50₹12.44960₹622.48
100₹11.03320₹1,103.32
500₹8.65138₹4,325.69
1,000₹7.91708₹7,917.08
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500₹7.11222₹24,892.77
7,000₹6.67545₹46,728.15
10,500₹6.45664₹67,794.72
17,500₹6.21428₹1,08,749.90
24,500₹6.07261₹1,48,778.95
35,000₹5.93635₹2,07,772.25
Manufacturers Standard Package