
R82EC3100Z370J | |
|---|---|
DigiKey Part Number | 399-9698-ND |
Manufacturer | |
Manufacturer Product Number | R82EC3100Z370J |
Description | CAP FILM 0.1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3100Z370J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.08500 | ₹220.85 |
| 50 | ₹16.28900 | ₹814.45 |
| 100 | ₹14.51840 | ₹1,451.84 |
| 500 | ₹11.53084 | ₹5,765.42 |
| 1,000 | ₹10.60923 | ₹10,609.23 |
| 4,000 | ₹9.22658 | ₹36,906.32 |
| 8,000 | ₹8.71336 | ₹69,706.88 |