R82EC3680SH70J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 13,089
Unit Price: ₹77.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹26.37319
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹24.73405
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹30.93864
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹30.93864
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹30.93864
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹30.93864
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹31.41046
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹31.41046
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹28.69144
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹28.35450
Datasheet
0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC3680SH70J

DigiKey Part Number
399-R82EC3680SH70JCT-ND - Cut Tape (CT)
399-R82EC3680SH70JTB-ND
Manufacturer
Manufacturer Product Number
R82EC3680SH70J
Description
CAP FILM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹68.03000₹68.03
10₹42.49300₹424.93
50₹32.55920₹1,627.96
100₹29.47470₹2,947.47
500₹24.28240₹12,141.20
Box
QuantityUnit PriceExt Price
1,700₹21.64327₹36,793.56
3,400₹20.50531₹69,718.05
5,100₹19.93559₹1,01,671.51
8,500₹19.30419₹1,64,085.61
11,900₹18.93485₹2,25,324.71
17,000₹18.57970₹3,15,854.90
20,400₹18.41145₹3,75,593.58
40,800₹17.84448₹7,28,054.78
42,500₹17.81447₹7,57,114.97
Manufacturers Standard Package