R82IC2100CK50K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,000
Unit Price: ₹41.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,117
Unit Price: ₹27.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹10.95432
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,969
Unit Price: ₹41.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 108
Unit Price: ₹27.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 12,403
Unit Price: ₹30.75000
Datasheet

Parametric Equivalent


TDK
In Stock: 11,872
Unit Price: ₹30.75000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹15.61176
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹15.61176
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹15.72619
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹15.72619
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹15.85969
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹15.85969
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹14.15029
Datasheet
10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82IC2100CK50K

DigiKey Part Number
399-R82IC2100CK50KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R82IC2100CK50K
Description
CAP FILM 10000PF 10% 250VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82IC2100CK50K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.16537₹30,826.85