
R82IC2220DQ50K | |
|---|---|
DigiKey Part Number | 399-R82IC2220DQ50KCT-ND - Cut Tape (CT) 399-R82IC2220DQ50KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82IC2220DQ50K |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2220DQ50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹20.03500 | ₹200.35 |
| 50 | ₹14.74200 | ₹737.10 |
| 100 | ₹13.10200 | ₹1,310.20 |
| 500 | ₹10.34924 | ₹5,174.62 |
| 1,000 | ₹9.50031 | ₹9,500.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹8.60554 | ₹21,513.85 |
| 5,000 | ₹8.06637 | ₹40,331.85 |
| 7,500 | ₹7.79644 | ₹58,473.30 |
| 12,500 | ₹7.49730 | ₹93,716.25 |
| 17,500 | ₹7.32240 | ₹1,28,142.00 |
| 25,000 | ₹7.15422 | ₹1,78,855.50 |