
R82IC2220DQ60J | |
|---|---|
DigiKey Part Number | 399-19340-1-ND - Cut Tape (CT) 399-19340-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82IC2220DQ60J |
Description | CAP FILM 0.022UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 140V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2220DQ60J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 140V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹19.10300 | ₹191.03 |
| 50 | ₹13.97800 | ₹698.90 |
| 100 | ₹12.41240 | ₹1,241.24 |
| 500 | ₹9.77708 | ₹4,888.54 |
| 1,000 | ₹8.96543 | ₹8,965.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹7.84546 | ₹27,459.11 |
| 7,000 | ₹7.37620 | ₹51,633.40 |
| 10,500 | ₹7.14115 | ₹74,982.07 |
| 17,500 | ₹6.88064 | ₹1,20,411.20 |
| 24,500 | ₹6.72837 | ₹1,64,845.07 |
| 35,000 | ₹6.58186 | ₹2,30,365.10 |