
R82IC3100DQ55K | |
---|---|
DigiKey Part Number | 399-R82IC3100DQ55KCT-ND - Cut Tape (CT) 399-R82IC3100DQ55KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82IC3100DQ55K |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC3100DQ55K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.398" (10.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹57.68000 | ₹57.68 |
10 | ₹35.94000 | ₹359.40 |
50 | ₹27.31420 | ₹1,365.71 |
100 | ₹24.66080 | ₹2,466.08 |
500 | ₹20.18836 | ₹10,094.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,700 | ₹17.91661 | ₹30,458.24 |
3,400 | ₹16.93786 | ₹57,588.72 |
5,100 | ₹16.44735 | ₹83,881.49 |
8,500 | ₹15.90388 | ₹1,35,182.98 |
11,900 | ₹15.58625 | ₹1,85,476.38 |
17,000 | ₹15.28051 | ₹2,59,768.67 |
20,400 | ₹15.13578 | ₹3,08,769.91 |
40,800 | ₹14.64791 | ₹5,97,634.73 |
42,500 | ₹14.62201 | ₹6,21,435.42 |