
R82IC3100Z360J | |
|---|---|
DigiKey Part Number | 399-R82IC3100Z360J-ND |
Manufacturer | |
Manufacturer Product Number | R82IC3100Z360J |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 140V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC3100Z360J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 140V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.78700 | ₹247.87 |
| 50 | ₹18.43220 | ₹921.61 |
| 100 | ₹16.46600 | ₹1,646.60 |
| 500 | ₹13.15972 | ₹6,579.86 |
| 2,000 | ₹11.30113 | ₹22,602.26 |
| 4,000 | ₹10.61086 | ₹42,443.44 |
| 6,000 | ₹10.26522 | ₹61,591.32 |