0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82IC3150DQ50J

DigiKey Part Number
399-R82IC3150DQ50JCT-ND - Cut Tape (CT)
399-R82IC3150DQ50JTB-ND
Manufacturer
Manufacturer Product Number
R82IC3150DQ50J
Description
CAP FILM 0.15UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82IC3150DQ50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,035
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹34.94500₹349.45
50₹26.39020₹1,319.51
100₹23.78110₹2,378.11
500₹19.35660₹9,678.30
Box
QuantityUnit PriceExt Price
1,400₹17.41913₹24,386.78
2,800₹16.39708₹45,911.82
4,200₹15.88533₹66,718.39
7,000₹15.31831₹1,07,228.17
9,800₹14.98678₹1,46,870.44
14,000₹14.66788₹2,05,350.32
Manufacturers Standard Package