
R82MC1330DQ50J | |
|---|---|
DigiKey Part Number | 399-R82MC1330DQ50JCT-ND - Cut Tape (CT) 399-R82MC1330DQ50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC1330DQ50J |
Description | CAP FILM 3300PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC1330DQ50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.68000 | ₹166.80 |
| 50 | ₹12.15140 | ₹607.57 |
| 100 | ₹10.76300 | ₹1,076.30 |
| 500 | ₹8.41656 | ₹4,208.28 |
| 1,000 | ₹7.69344 | ₹7,693.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹6.69635 | ₹23,437.22 |
| 7,000 | ₹6.27834 | ₹43,948.38 |
| 10,500 | ₹6.06916 | ₹63,726.18 |
| 17,500 | ₹5.83733 | ₹1,02,153.27 |
| 24,500 | ₹5.70180 | ₹1,39,694.10 |
| 35,000 | ₹5.57143 | ₹1,95,000.05 |