Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76MD1390SE30K | |
|---|---|
DigiKey Part Number | 399-R76MD1390SE30K-ND |
Manufacturer | |
Manufacturer Product Number | R76MD1390SE30K |
Description | CAP FILM AUTO POLYPROP RAD |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MD1390SE30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 163 mOhms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
