4700 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC1470DQ50J

DigiKey Part Number
399-19759-1-ND - Cut Tape (CT)
399-19759-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82MC1470DQ50J
Description
CAP FILM 4700PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC1470DQ50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,652
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹16.68000₹166.80
50₹12.15140₹607.57
100₹10.76300₹1,076.30
500₹8.41656₹4,208.28
1,000₹7.69344₹7,693.44
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500₹6.69635₹23,437.22
7,000₹6.27834₹43,948.38
10,500₹6.06916₹63,726.18
17,500₹5.83733₹1,02,153.27
24,500₹5.70180₹1,39,694.10
35,000₹5.57143₹1,95,000.05
Manufacturers Standard Package