
R82MC2100CK50J | |
|---|---|
DigiKey Part Number | 399-19757-2-ND - Tape & Reel (TR) 399-19757-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82MC2100CK50J |
Description | CAP FILM 10000PF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2100CK50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.43300 | ₹214.33 |
| 50 | ₹15.82300 | ₹791.15 |
| 100 | ₹14.09900 | ₹1,409.90 |
| 500 | ₹11.18046 | ₹5,590.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹9.64268 | ₹17,356.82 |
| 3,600 | ₹9.01497 | ₹32,453.89 |
| 5,400 | ₹8.70081 | ₹46,984.37 |
| 9,000 | ₹8.35257 | ₹75,173.13 |
| 12,600 | ₹8.14912 | ₹1,02,678.91 |
| 18,000 | ₹7.95337 | ₹1,43,160.66 |