
R82MC2100DQ50J | |
|---|---|
DigiKey Part Number | 399-19345-1-ND - Cut Tape (CT) 399-19345-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC2100DQ50J |
Description | CAP FILM 10000PF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2100DQ50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.15300 | ₹211.53 |
| 50 | ₹15.58060 | ₹779.03 |
| 100 | ₹13.86610 | ₹1,386.61 |
| 500 | ₹10.98662 | ₹5,493.31 |
| 1,000 | ₹10.09763 | ₹10,097.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹9.16093 | ₹22,902.33 |
| 5,000 | ₹8.59622 | ₹42,981.10 |
| 7,500 | ₹8.31368 | ₹62,352.60 |
| 12,500 | ₹8.00035 | ₹1,00,004.37 |
| 17,500 | ₹7.81729 | ₹1,36,802.58 |
| 25,000 | ₹7.64114 | ₹1,91,028.50 |