
R82MC2220DQ50J | |
|---|---|
DigiKey Part Number | 399-19347-1-ND - Cut Tape (CT) 399-19347-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC2220DQ50J |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2220DQ50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.16000 | ₹251.60 |
| 50 | ₹18.71180 | ₹935.59 |
| 100 | ₹16.72690 | ₹1,672.69 |
| 500 | ₹13.38338 | ₹6,691.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,900 | ₹11.55752 | ₹21,959.29 |
| 3,800 | ₹10.84832 | ₹41,223.62 |
| 5,700 | ₹10.49307 | ₹59,810.50 |
| 9,500 | ₹10.09940 | ₹95,944.30 |
| 13,300 | ₹9.86938 | ₹1,31,262.75 |
| 19,000 | ₹9.64804 | ₹1,83,312.76 |