0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC2470DQ50J

DigiKey Part Number
399-R82MC2470DQ50JCT-ND - Cut Tape (CT)
399-R82MC2470DQ50JTB-ND
Manufacturer
Manufacturer Product Number
R82MC2470DQ50J
Description
CAP FILM 0.047UF 5% 400VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC2470DQ50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,146
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹33.54700₹335.47
50₹25.32800₹1,266.40
100₹22.80260₹2,280.26
500₹18.52164₹9,260.82
Box
QuantityUnit PriceExt Price
1,400₹16.64768₹23,306.75
2,800₹15.65891₹43,844.95
4,200₹15.16380₹63,687.96
7,000₹14.61516₹1,02,306.12
9,800₹14.29445₹1,40,085.61
14,000₹13.98602₹1,95,804.28
Manufacturers Standard Package